ERNI, ERmet 2 mm Pitch Hard Metric Type B8 Backplane Connector, Vertical Male, 8 Column, 7 Row, 40 Way
- RS Stock No.:
- 170-6922
- Mfr. Part No.:
- 214431 / 2336514-1
- Brand:
- ERNI
This image is representative of the product range
Add 128 more to save $121.09
View bulk pricing optionsSubtotal (1 tray of 64 units)*
$2,420.35
(exc. GST)
$2,662.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 64 - 64 | $37.818 | $2,420.35 | - |
| 128 - 192 | $36.872 | $2,359.81 | $121.09 |
| 256 + | $36.305 | $2,323.52 | $387.33 |
*price indicative
- RS Stock No.:
- 170-6922
- Mfr. Part No.:
- 214431 / 2336514-1
- Brand:
- ERNI
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Backplane Connector Type | Hard Metric Type B8 | |
| Product Type | Backplane Connector | |
| Number of Contacts | 40 | |
| Current | 1.5A | |
| Orientation | Vertical | |
| Number of Columns | 8 | |
| Number of Rows | 7 | |
| Connector Gender | Male | |
| Housing Material | Polybutylene Terephthalate | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | ERmet | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Backplane Connector Type Hard Metric Type B8 | ||
Product Type Backplane Connector | ||
Number of Contacts 40 | ||
Current 1.5A | ||
Orientation Vertical | ||
Number of Columns 8 | ||
Number of Rows 7 | ||
Connector Gender Male | ||
Housing Material Polybutylene Terephthalate | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series ERmet | ||
- COO (Country of Origin):
- DE
