ERNI, ERmet 2 mm Pitch Hard Metric Type A Backplane Connector, Vertical Male, 25 Column, 7 Row, 110 Way

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 32 units)*

$434.02

(exc. GST)

$477.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
32 - 32$13.563$434.02
64 - 96$13.224$423.17
128 +$13.02$416.64

*price indicative

RS Stock No.:
170-6921
Mfr. Part No.:
043190 / 5100143-1
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Backplane Connector Type

Hard Metric Type A

Product Type

Backplane Connector

Number of Contacts

110

Current

1.5A

Orientation

Vertical

Number of Columns

25

Number of Rows

7

Connector Gender

Male

Housing Material

Polybutylene Terephthalate

Pitch

2mm

Contact Material

Phosphor Bronze

Mount Type

Through Hole

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

ERmet

COO (Country of Origin):
DE

ERNI ERmet 2.0 mm Hard Metric Male Connectors


ERmet 2.0 mm Hard Metric male connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM male connectors can support various PCB arrangements including backplane, board to board and mezzanine applications. The signal pins of these headers have 3 lengths allowing 3 levels of sequential mating in 1.5 mm increments for front or rear hot swappable applications. The contacts of these ERmet 2.0 mm HM backplane connectors have a long 2.5 mm wipe length that ensures reliable mating even in adverse conditions. These ERmet 2.0 mm HM male connectors are available with optional shielding contact rows for optimum performance. Versions are also available with location pegs for improved rigidity and polarisation on the PCB. The press fit terminations of these ERmet 2.0 mm HM backplane header connectors enable simple and secure PCB mounting. These ERmet 2.0 mm Hard Metric male connectors are available in Type A, B & C configurations and various modular widths.

Stock number 917-5251 has a type B8, stage (Hot Swap) configuration with M2 keying and a PXI slot type

Features and Benefits


High density design

Conforms to international connector standards IEC 61076-4-101

3 stage sequential mating for hot swappable applications

Long contact wipe length of 2.5 mm

Alignment and polarisation features

Shielding and PCB location peg options

Press fit terminations

Applications


These ERmet 2.0 mm Hard Metric backplane headers provide a cost effective backplane, board to board and mezzanine solution for a range of high performance high density applications. Industries include networking systems, telecommunications and high performance industrial computing where PICMG specifications apply. These ERmet 2.0 mm HM connectors have also gained widespread acceptance is the interconnect system for CompactPCI.

ERNI ERmet 2.0 mm Hard Metric Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy