HARTING, har-bus HM 2 mm Pitch Backplane Connector, Straight Male, 7 Row, 133 Way
- RS Stock No.:
- 162-3695
- Mfr. Part No.:
- 17051332203
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 13 units)*
$170.79
(exc. GST)
$187.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 13 - 13 | $13.138 | $170.79 | - |
| 26 - 39 | $12.909 | $167.82 | 1% |
| 52 + | $12.672 | $164.74 | 3% |
*price indicative
- RS Stock No.:
- 162-3695
- Mfr. Part No.:
- 17051332203
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Backplane Connector | |
| Number of Contacts | 133 | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Rows | 7 | |
| Voltage | 750V ac | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Press-in | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | har-bus HM | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Backplane Connector | ||
Number of Contacts 133 | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Rows 7 | ||
Voltage 750V ac | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Press-in | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series har-bus HM | ||
- COO (Country of Origin):
- DE
Backplane
Midplane
5-row modules:A, B, AB, C, monoblock 47
8-row modules:D, E, DE
- RS Stock No. 1623709
- Mfr. Part No. 17051332203
Each
$14.59
- RS Stock No. 7407394
- Mfr. Part No. 17151692201
Each
$15.15
- RS Stock No. 7407382
- Mfr. Part No. 17030552202
Each
$8.57
- RS Stock No. 0741416
- Mfr. Part No. 17131271201
1 Bag of 13
$208.59








