TE Connectivity, ABC Panel Rectangular Connector, Straight Male, 5 Column, 2 Row, 10 Way
- RS Stock No.:
- 788-171
- Mfr. Part No.:
- ABC06N-22S
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
$677.05
(exc. GST)
$744.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $677.05 | $338.525 |
*price indicative
- RS Stock No.:
- 788-171
- Mfr. Part No.:
- ABC06N-22S
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rectangular Connector | |
| Backplane Connector Type | Panel | |
| Number of Contacts | 10 | |
| Number of Columns | 5 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Housing Material | Composite | |
| Mount Type | Panel Mount | |
| Contact Material | Polyetherimide | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | SAE AS39029 | |
| Series | ABC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rectangular Connector | ||
Backplane Connector Type Panel | ||
Number of Contacts 10 | ||
Number of Columns 5 | ||
Orientation Straight | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Housing Material Composite | ||
Mount Type Panel Mount | ||
Contact Material Polyetherimide | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Contact Gender Female | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals SAE AS39029 | ||
Series ABC | ||
- COO (Country of Origin):
- MX
The TE Connectivity modular connector provides a versatile and lightweight interconnection solution for demanding applications. It effectively combines a composite Shell with modular technology, enabling efficient configuration for various aerospace, defence, and marine environments.
Lightweight composite Shell reduces overall system weight and enhances efficiency
Modular design offers over 4000 configuration possibilities for tailored solutions
Standard wire range accommodates 28 to 12 AWG for diverse applications
Corrosion-resistant and environmentally sealed for maximum reliability in harsh conditions
Related links
- TE Connectivity Straight Male 2 Row, 10 Way
- TE Connectivity Vertical 2 Row, 64 Way
- TE Connectivity Right Angle 2 Row, 64 Way
- TE Connectivity Vertical Female 2 Row, 64 Way
- TE Connectivity Straight Male 2 Row, 22 Way
- TE Connectivity Right Angle 2 Row, 4 Way
- TE Connectivity Right Angle Female 2 Row, 4 Way
- TE Connectivity Straight Male 2 Row,
