ept GmbH, 401-5550x-51 500 μm Pitch Backplane Connector, 440 Way
- RS Stock No.:
- 644-189
- Mfr. Part No.:
- 401-55503-51
- Brand:
- ept GmbH
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$51.53
(exc. GST)
$56.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $51.53 | - |
| 10 + | $47.39 | 8% |
*price indicative
- RS Stock No.:
- 644-189
- Mfr. Part No.:
- 401-55503-51
- Brand:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | Backplane Connector | |
| Number of Contacts | 440 | |
| Current | 500mA | |
| Voltage | 5V | |
| Pitch | 500μm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | 401-5550x-51 | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type Backplane Connector | ||
Number of Contacts 440 | ||
Current 500mA | ||
Voltage 5V | ||
Pitch 500μm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series 401-5550x-51 | ||
- COO (Country of Origin):
- CN