HARTING DIN 41612, Angled , Male Gold over Nickel , Copper Alloy, Contact
- RS Stock No.:
- 743-014
- Mfr. Part No.:
- 09030008104
- Brand:
- HARTING
Subtotal (1 bag of 500 units)*
$18,216.14
(exc. GST)
$20,037.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18,216.14 | $36.432 |
*price indicative
- RS Stock No.:
- 743-014
- Mfr. Part No.:
- 09030008104
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | DIN 41612 | |
| Product Type | Contact | |
| For Use With | DIN 41612 Type M/MH 21+5 Connector | |
| Orientation | Angled | |
| Current | 30A | |
| Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series DIN 41612 | ||
Product Type Contact | ||
For Use With DIN 41612 Type M/MH 21+5 Connector | ||
Orientation Angled | ||
Current 30A | ||
Gender Male | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING PCB solder contact is designed for high-current applications, supporting up to 30 A. It features a male contact suitable for use with DIN 41612 connectors, offering reliable connectivity in various electronic assemblies.
Features & Benefits
Rated current up to 30 A ensures robust performance in demanding applications
Angled orientation facilitates efficient space utilisation on PCBs
Copper alloy construction provides excellent electrical conductivity
Au over Ni plating on the mating side enhances corrosion resistance and durability
Compatible with DIN 41612 Bauform M and Type M/MH connectors for versatile use
Compliant with IEC 60603-2 and RoHS standards for assured quality and safety
Applications
Suitable for control panels and switchgear assemblies
Used in industrial automation systems
Applied in electrical distribution systems
Suitable for electronics and PCB integration
Used in machine tool and motor control systems
What is the rated current for this product?
The rated current for this PCB solder contact is up to 30 A.
What type of connectors is this product compatible with?
This product is compatible with DIN 41612 Bauform M and Type M/MH connectors.
Related links
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Gold over Nickel Contact
- HARTING DIN 41612 Female Gold over Nickel Contact
- HARTING DIN 41612 Female Gold Over Palladium Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Noble Metal over Nickel Contact
- HARTING DIN 41612 Male Copper Backplane Connector Contact
