RS PRO Holder Holder for use with Removing Weld Seams
- RS Stock No.:
- 768-416
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$20.93
(exc. GST)
$23.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $20.93 |
*price indicative
- RS Stock No.:
- 768-416
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Holder | |
| Product Type | Holder | |
| For Use With | Removing Weld Seams | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Holder | ||
Product Type Holder | ||
For Use With Removing Weld Seams | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO expanding rubber holder is the perfect tool for hard-to-reach areas, designed primarily for finishing tasks such as removing weld seams, burrs, and defects from both metal and wood surfaces.
Slotted rubber construction improves airflow and temperature resistance.
Securely fixes abrasive materials in place, which must be purchased separately.
Compatible with both pneumatic tools and portable power tools.
Durable 6 mm metal shafts provide reliable performance.











