Leitz Grey Fabric, Foam Back Support
- RS Stock No.:
- 652-356
- Mfr. Part No.:
- 52840089
- Brand:
- Leitz
Subtotal (1 unit)*
$99.40
(exc. GST)
$109.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.40 |
*price indicative
- RS Stock No.:
- 652-356
- Mfr. Part No.:
- 52840089
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Back Support | |
| Material | Fabric, Foam | |
| Colour | Grey | |
| Standards/Approvals | IGR | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Back Support | ||
Material Fabric, Foam | ||
Colour Grey | ||
Standards/Approvals IGR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Cosy Seat Cushion is expertly designed to enhance your comfort and promote a healthier posture while you work. This stylish seat pad reduces spinal pressure and encourages better circulation, making it Ideal for long hours of sitting, whether at home, in the office, or during car journeys. Its minimalist design, coupled with a luxurious matt finish, adds a touch of elegance to any workspace setup. With the cushion's ergonomic features, experience a significant reduction in discomfort and fatigue, and empower your Active lifestyle. The Leitz Cosy Seat Cushion is not just a functional accessory; its a commitment to your well-being, ensuring that you stay comfortable and engaged throughout your day.
Stylish, ergonomic design enhances comfort at your workspace
Promotes healthy posture and improves circulation by minimising tailbone pressure
Helps alleviate discomfort, fatigue, and stiffness from prolonged sitting
Recommended by the German IGR Institute for Health and Ergonomics
Suitable for use in various settings: home, office, or car
Removable and hand washable cover ensures hygiene
Plastic-free packaging reflects a commitment to environmental responsibility
Part of The Leitz Ergo Cosy range, blending style with premium quality for an Active work environment
Related links
- Kensington Black Foam Back Support
- Fellowes Black Foam Back Support
- Leitz Grey Fabric Office Chair, 120 kg Weight Capacity
- Leitz Grey Fabric Office Chair, 150 kg Weight Capacity
- Leitz Dark Grey Aluminium Steel Back Support
- Back Supports
- Fellowes Black Mesh Back Support
- Kensington Black Polypropylene Back Support
