Clipsal Electrical Series 56 PVC Back Box, 104 x 145mm
- RS Stock No.:
- 231-3233
- Mfr. Part No.:
- 56EV2/225-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 07/08/2024
Price (ex. GST) Each
$268.72
(exc. GST)
$295.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $268.72 |
- RS Stock No.:
- 231-3233
- Mfr. Part No.:
- 56EV2/225-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Mounting back box has 2 gang. It has dark grey and made from PVC material.
Number of gangs 2 gangs
Device mounting surface
Mounting mode wall-mounted
Cable entry number 2
Material PVC (polyvinyl chloride)
Device mounting surface
Mounting mode wall-mounted
Cable entry number 2
Material PVC (polyvinyl chloride)
Specifications
Attribute | Value |
---|---|
Material | PVC |
Series | Series 56 |
Width | 145mm |
Length | 104mm |
Dimensions | 104 x 145mm |
Height | 110mm |
Related links
- Clipsal Electrical Series 56 PVC Back Box, 104 x 145mm
- Clipsal Electrical Series 56 Series Enclosure for Use with 56 Series
- Clipsal Electrical Series 56 Series Polycarbonate Enclosure...
- Clipsal Electrical, Series 56 IP56 Grey Mains Connector Socket,...
- Clipsal Electrical, Series 56 IP66 Grey Surface Mount 3P + N + E...
- Clipsal Electrical, Series 56 Grey Surface Mount 3P + E Mains...
- Clipsal Electrical, Series 56 IP66 Grey Surface Mount 3P + N + E...
- Clipsal Electrical, Series 56 IP66 Grey Surface Mount 3P + E Mains...