- RS Stock No.:
- 215-0502
- Mfr. Part No.:
- 56XDB1L-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 20/05/2024
Added
Price (ex. GST) Each
$95.69
(exc. GST)
$105.26
(inc. GST)
Units | Per unit |
1 + | $95.69 |
- RS Stock No.:
- 215-0502
- Mfr. Part No.:
- 56XDB1L-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical adaptable enclosure has polycarbonate housing. For device mounting surface mounting is used.
IP66 rating
Ambient air temperature for operation is -25 to 75°C
Ambient air temperature for operation is -25 to 75°C
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Depth | 100mm |
Material | PC |
Series | 56 Series |
Earth Terminal | No |
Colour Shade | Grey |
Width | 95mm |
Colour | Grey |
Dimensions | 95 x 95 x 100mm |
IP Rating | IP66 |
Related links
- RS PRO 95° x 23mm Vertical Toggle Clamp
- RS PRO PCB Rack, 210 x 95 x 275mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 95 x 95 x 36mm
- Hammond Black ABS Instrument Case, 95 x 76 x 30mm
- Southco Toggle Latch, 95 x 37 x 17mm
- MK Electric Masterseal plus Series Grey Junction Box 4 Terminals,...
- Spelsberg Polycarbonate Fixing Lug Kit, 95 x 20 x 40mm
- MK Electric Masterseal plus Series White Junction Box 4 Terminals,...