Clipsal Electrical 56 Series Orange PC Back Box, IP66, 2 Gangs, 107 x 101 x 77mm

Subtotal (1 unit)*

$162.87

(exc. GST)

$179.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.87

*price indicative

RS Stock No.:
213-8280
Mfr. Part No.:
56/32-RO
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Number of Gangs

2

Depth

77mm

Material

PC

Series

56 Series

Earth Terminal

No

Width

101mm

Colour

Orange

Dimensions

107 x 101 x 77mm

IP Rating

IP66

COO (Country of Origin):
AU
The Clipsal Electrial socket accessory has an industrial outlet standard. It is ideally suited for domestic, commercial or industrial applications.

IP66 rating
Ambient air temperature for operation is -25 to 75°C

Related links