Siemens DELTA White Gloss TPE Back Box, IP20, Surface Mount 42.5 mm 42.5mm 42.5 mm

Subtotal (1 unit)*

$29.65

(exc. GST)

$32.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.65

*price indicative

RS Stock No.:
203-2180
Mfr. Part No.:
5TG2901
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Back Box

Depth

42.5mm

Material

TPE

Series

DELTA

Width

42.5mm

Colour

White

Finish

Gloss

IP Rating

IP20

Fixing Standard

No

Standards/Approvals

RoHS, VDE

Mount Type

Surface

Height

42.5mm

COO (Country of Origin):
ES
The Siemens SENTRON series surface mounting enclosure made up of plastic material and white in colour. The dimension is 84x 42.5 mm.

Protection class IP IP20

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy