Vimark VWP Black Black Polycarbonate Box, IP66, Surface Mount, 2 Gangs 170 mm 188mm 90 mm
- RS Stock No.:
- 939-969
- Mfr. Part No.:
- VWP1201
- Brand:
- Vimark
N
Subtotal (1 unit)*
$28.68
(exc. GST)
$31.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.68 |
*price indicative
- RS Stock No.:
- 939-969
- Mfr. Part No.:
- VWP1201
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 2 | |
| Product Type | Box | |
| Depth | 90mm | |
| Material | Polycarbonate | |
| Series | VWP | |
| Earth Terminal | No | |
| Width | 188mm | |
| Colour | Black | |
| Finish | Black | |
| IP Rating | IP66 | |
| Knockout | Yes | |
| Standards/Approvals | EN | |
| Mount Type | Surface | |
| Height | 170mm | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 2 | ||
Product Type Box | ||
Depth 90mm | ||
Material Polycarbonate | ||
Series VWP | ||
Earth Terminal No | ||
Width 188mm | ||
Colour Black | ||
Finish Black | ||
IP Rating IP66 | ||
Knockout Yes | ||
Standards/Approvals EN | ||
Mount Type Surface | ||
Height 170mm | ||
- COO (Country of Origin):
- CN
The Vimark enclosure designed for superior protection in challenging environments, offering essential durability and performance. Its IP66 rating ensures reliable operation in outdoor settings, safeguarding against dust and water ingress.
IP66 rated for protection against dust and powerful water jets
Universal compatibility with standard sized 2 gang accessories
Easy access through a single latching clip, maintaining the IP66 rating when closed
