Vimark VP1 White Urea Formaldehyde Box, BS, Surface Mount, 1 Gangs 86 mm 86mm 46 mm
- RS Stock No.:
- 939-945
- Mfr. Part No.:
- VP1228
- Brand:
- Vimark
N
Subtotal (1 unit)*
$4.34
(exc. GST)
$4.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.34 |
*price indicative
- RS Stock No.:
- 939-945
- Mfr. Part No.:
- VP1228
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 1 | |
| Product Type | Box | |
| Depth | 46mm | |
| Material | Urea Formaldehyde | |
| Series | VP1 | |
| Earth Terminal | No | |
| Width | 86mm | |
| Colour | White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS | |
| Mount Type | Surface | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 1 | ||
Product Type Box | ||
Depth 46mm | ||
Material Urea Formaldehyde | ||
Series VP1 | ||
Earth Terminal No | ||
Width 86mm | ||
Colour White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS | ||
Mount Type Surface | ||
Height 86mm | ||
- COO (Country of Origin):
- CN
The Vimark 1 gang surface-mounted back box designed for easy installation of wiring accessories. It features a 46mm depth, ensuring compatibility with various configurations while maintaining a sleek finish.
Surface mounted design facilitates straightforward installation
Depth of 46mm allows for suitable accommodation of wiring accessories
Constructed from Durable urea moulded material for robustness
Rounded corners provide a modern aesthetic that aligns with Vimark Curve styling
Includes surface cable entry breakouts along all sides for improved versatility
Features a 25-year guarantee, ensuring long-term reliability
