Tower DB1 Natural Galvanised Steel Galvanised Box, BS, Flush Mount, 2 Gangs 72 mm 132mm 35 mm

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
873-945
Mfr. Part No.:
DB165
Brand:
Tower
Find similar products by selecting one or more attributes.
Select all

Brand

Tower

Product Type

Box

Number of Gangs

2

Depth

35mm

Internal Depth

35mm

Material

Steel Galvanised

Series

DB1

Earth Terminal

Yes

Width

132mm

Colour

Natural

Finish

Galvanised

Fixing Standard

BS

Range

Essentials

Standards/Approvals

BS 4662

Mount Type

Flush

Knockout Size

25 mm

Height

72mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Tower metal back box offers a robust solution for flush mounting wiring accessories, featuring an adjustable lug for easy levelling. This model ensures secure installation and versatile integration with various electrical setups.

Complete with an earth Terminal for enhanced safety

Multiple knockout positions on sides and base for flexible installation

2g fixing centre pitch measures 120.6mm, accommodating dual accessories

Constructed from galvanised steel for durability and long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy