Tower TDL White Flame Retardant Polypropylene Back Box, Flush Mount, 2 Gangs 82 mm 142mm 36 mm

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
873-940
Mfr. Part No.:
TDL3592
Brand:
Tower
Find similar products by selecting one or more attributes.
Select all

Brand

Tower

Number of Gangs

2

Product Type

Back Box

Depth

36mm

Internal Depth

34.5mm

Series

TDL

Material

Flame Retardant Polypropylene

Width

142mm

Colour

White

Standards/Approvals

BS EN 60670-1

Knockout Size

25 mm

Mount Type

Flush

Height

82mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tower lipless dry lining back box designed for seamless flush mounting of two-gang flat plate solutions, ensuring a clean and unobtrusive installation in various settings.

Unique lipless design suitable for flush mounting flat plate accessories

Pivoting fast fit lugs facilitate straightforward installation

Constructed from flame-retardant polypropylene for enhanced safety

Meets BS 4662 and BS EN 60670-1 compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy