Tower TDL White Flame Retardant Polypropylene Back Box, Flush Mount, 1 Gangs 82 mm 82mm 36 mm

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
873-939
Mfr. Part No.:
TDL3591
Brand:
Tower
Find similar products by selecting one or more attributes.
Select all

Brand

Tower

Product Type

Back Box

Number of Gangs

1

Depth

36mm

Internal Depth

34.5mm

Series

TDL

Material

Flame Retardant Polypropylene

Width

82mm

Colour

White

Standards/Approvals

BS EN 60670-1

Knockout Size

25 mm

Mount Type

Flush

Height

82mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tower lipless dry lining box designed for flush mounting one gang flat plate wiring accessories, ensuring a neat and secure installation in plasterboard walls.

Unique lipless design facilitates seamless flush mounting

Pivoting fast fit lugs simplify installation processes

Constructed from flame-retardant polypropylene for enhanced safety

Offers top, bottom, and rear cable entry options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy