Tower TDL White Polypropylene Back Box, Flush Mount, 1 Gangs 82 mm 82mm 47 mm

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
873-934
Mfr. Part No.:
TDL4701
Brand:
Tower
Find similar products by selecting one or more attributes.
Select all

Brand

Tower

Number of Gangs

1

Product Type

Back Box

Depth

47mm

Internal Depth

46mm

Series

TDL

Material

Polypropylene

Width

82mm

Colour

White

Standards/Approvals

BS EN 60670-1

Mount Type

Flush

Knockout Size

25 mm

Height

82mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tower dry lining box designed for efficient flush mounting of single gang wiring accessories, providing a reliable solution for electrical installations.

Pivoting fast fit lugs facilitate quick and easy installation

Constructed from flame-retardant polypropylene for enhanced safety

Offers top, bottom, and rear cable entries to accommodate various wiring needs

Compatible with plasterboard thicknesses from 7mm to 42mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy