Tower TDL White Flame Retardant Polypropylene Back Box, Flush Mount, 2 Gangs 82 mm 142mm 35 mm
- RS Stock No.:
- 873-933
- Mfr. Part No.:
- TDL3502
- Brand:
- Tower
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 873-933
- Mfr. Part No.:
- TDL3502
- Brand:
- Tower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tower | |
| Number of Gangs | 2 | |
| Product Type | Back Box | |
| Depth | 35mm | |
| Internal Depth | 34.5mm | |
| Series | TDL | |
| Material | Flame Retardant Polypropylene | |
| Width | 142mm | |
| Colour | White | |
| Standards/Approvals | BS EN 60670-1 | |
| Knockout Size | 25 mm | |
| Mount Type | Flush | |
| Height | 82mm | |
| Select all | ||
|---|---|---|
Brand Tower | ||
Number of Gangs 2 | ||
Product Type Back Box | ||
Depth 35mm | ||
Internal Depth 34.5mm | ||
Series TDL | ||
Material Flame Retardant Polypropylene | ||
Width 142mm | ||
Colour White | ||
Standards/Approvals BS EN 60670-1 | ||
Knockout Size 25 mm | ||
Mount Type Flush | ||
Height 82mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tower dry lining box designed for flush mounting of two gang wiring accessories, providing an accessible and secure solution for electrical installations.
Pivoting fast fit lugs facilitate easy installation
Constructed from flame-retardant polypropylene for enhanced safety
Accommodates top, bottom and rear cable entries
Suitable for plasterboard thicknesses ranging from 7mm to 30mm
