Vimark VP1 White Urea Formaldehyde Box, BS, Surface Mount, 2 Gangs 86 mm 86mm 32 mm
- RS Stock No.:
- 873-890
- Mfr. Part No.:
- VP1224
- Brand:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-890
- Mfr. Part No.:
- VP1224
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Box | |
| Number of Gangs | 2 | |
| Depth | 32mm | |
| Series | VP1 | |
| Material | Urea Formaldehyde | |
| Earth Terminal | No | |
| Width | 86mm | |
| Colour | White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS | |
| Mount Type | Surface | |
| Height | 86mm | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Box | ||
Number of Gangs 2 | ||
Depth 32mm | ||
Series VP1 | ||
Material Urea Formaldehyde | ||
Earth Terminal No | ||
Width 86mm | ||
Colour White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS | ||
Mount Type Surface | ||
Height 86mm | ||
- COO (Country of Origin):
- CN
The Vimark surface-mounted dual box designed for efficient wiring accessory installation. Suited for various applications, it ensures a sleek fit while accommodating standard accessory sizes.
Surface cable entry breakouts available along all sides and in corners
Constructed from Durable Urea Moulded material
Exceeds standards for quality and safety as per BS 5733
1g and dual box is compatible with 86mm x 86mm wiring accessories
Includes a comprehensive 25-year guarantee for reliability
