Vimark VP1 White Urea Formaldehyde Box, BS, Surface Mount, 2 Gangs 86 mm 86mm 32 mm

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-889
Mfr. Part No.:
VP1222
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Number of Gangs

2

Product Type

Box

Depth

32mm

Series

VP1

Material

Urea Formaldehyde

Earth Terminal

No

Width

86mm

Colour

White

Knockout

Yes

Fixing Standard

BS

Standards/Approvals

BS

Mount Type

Surface

Height

86mm

COO (Country of Origin):
CN
The Vimark surface-mounted box designed for effective installation of wiring accessories, specifically crafted for ease of use in various professional settings.

Surface mounted with a depth of 32mm, featuring a robust design for reliability

Incorporates 1g fixing centre pitch of 60.3mm for enhanced stability

Compatible with 86mm x 86mm wiring accessories for versatile applications

Constructed from Durable urea moulded material, ensuring longevity

Offers surface cable entry breakouts on all sides for straightforward connectivity

Protected by a 25-year guarantee, affirming commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy