Schneider Electric MUR White Gloss Polycarbonate Fixing Frame, NF, IP55, Surface Mount, 1 Gangs 84 mm 84mm 44 mm
- RS Stock No.:
- 865-685
- Mfr. Part No.:
- MUR39108W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$10.97
(exc. GST)
$12.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.97 |
*price indicative
- RS Stock No.:
- 865-685
- Mfr. Part No.:
- MUR39108W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Fixing Frame | |
| Depth | 44mm | |
| Internal Depth | 19mm | |
| Series | MUR | |
| Material | Polycarbonate | |
| Width | 84mm | |
| Colour | White | |
| Finish | Gloss | |
| IP Rating | IP55 | |
| Fixing Standard | NF | |
| Range | Mureva Styl | |
| Standards/Approvals | RoHS | |
| Mount Type | Surface | |
| Height | 84mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Fixing Frame | ||
Depth 44mm | ||
Internal Depth 19mm | ||
Series MUR | ||
Material Polycarbonate | ||
Width 84mm | ||
Colour White | ||
Finish Gloss | ||
IP Rating IP55 | ||
Fixing Standard NF | ||
Range Mureva Styl | ||
Standards/Approvals RoHS | ||
Mount Type Surface | ||
Height 84mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Fixing frame provides a dependable solution for mounting electrical devices. With its robust design and compatibility with Mureva Styl products, it ensures secure installation in various environments.
Flush device mounting allows for a neat installation
Constructed from untreated PC material for durability
Glossy surface finish enhances aesthetic appeal
Resistant to chemicals including alcohol and ammonia
1
30
28
58
