Schneider Electric IMT Grey Polypropylene Box, EN, IP40, Screw Mount, 3 Gangs 71 mm 215mm 39 mm
- RS Stock No.:
- 865-484
- Mfr. Part No.:
- IMT35031W
- Brand:
- Schneider Electric
N
Subtotal (1 unit)*
$11.32
(exc. GST)
$12.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.32 |
*price indicative
- RS Stock No.:
- 865-484
- Mfr. Part No.:
- IMT35031W
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Box | |
| Internal Depth | 40mm | |
| Depth | 39mm | |
| Material | Polypropylene | |
| Series | IMT | |
| Width | 215mm | |
| Colour | Grey | |
| IP Rating | IP40 | |
| Knockout | Yes | |
| Fixing Standard | EN | |
| Range | Multifix | |
| Standards/Approvals | RoHS | |
| Mount Type | Screw | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Box | ||
Internal Depth 40mm | ||
Depth 39mm | ||
Material Polypropylene | ||
Series IMT | ||
Width 215mm | ||
Colour Grey | ||
IP Rating IP40 | ||
Knockout Yes | ||
Fixing Standard EN | ||
Range Multifix | ||
Standards/Approvals RoHS | ||
Mount Type Screw | ||
Height 71mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Apparatus box is designed for airtight installations, ensuring effective sealing and protection in various environments. This model features a robust construction accommodating multiple cable entries.
Constructed from Durable PP/TPE material for long-lasting performance
Features an anti-rotation system for secure installation
Designed with 3 gangs to accommodate various configurations
Complies with IP40 standards for reliable protection against dust
1
28
32
60
