RS PRO White Urea Moulded Back Box, BS, Surface Mount Mount, 1 Gangs 87 mm 87mm
- RS Stock No.:
- 845-434
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$4.27
(exc. GST)
$4.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.27 |
*price indicative
- RS Stock No.:
- 845-434
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Gangs | 1 | |
| Product Type | Back Box | |
| Internal Depth | 35mm | |
| Material | Urea Moulded | |
| Series | RS PRO | |
| Earth Terminal | No | |
| Width | 87mm | |
| Colour | White | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Surface Mount | |
| Knockout Size | 9 x 15 x 15 / 22 x 27.5 mm | |
| Height | 87mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Gangs 1 | ||
Product Type Back Box | ||
Internal Depth 35mm | ||
Material Urea Moulded | ||
Series RS PRO | ||
Earth Terminal No | ||
Width 87mm | ||
Colour White | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Surface Mount | ||
Knockout Size 9 x 15 x 15 / 22 x 27.5 mm | ||
Height 87mm | ||
- COO (Country of Origin):
- CN
The RS PRO pattress box designed for efficient surface mounting of new or replacement wiring accessory plates, ensuring easy installation for domestic and light commercial use.
1 gang design with a depth of 25mm for versatile installations
Accommodates rear and side entry knockouts for flexible wiring options
Constructed from urea mouldings, Ideal for environments where antibacterial and antiviral materials are required
Rounded profile for a sleek finish in any setting
