RS PRO Silver Galvanised Steel Back Box, BS, Flush Mount 70 mm 125mm 25 mm
- RS Stock No.:
- 845-430
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$2.99
(exc. GST)
$3.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.99 |
*price indicative
- RS Stock No.:
- 845-430
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Back Box | |
| Depth | 25mm | |
| Series | RS PRO | |
| Material | Galvanised Steel | |
| Earth Terminal | Yes | |
| Width | 125mm | |
| Colour | Silver | |
| Knockout | Yes | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Flush | |
| Knockout Size | 16 x Dia 20 mm | |
| Height | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Back Box | ||
Depth 25mm | ||
Series RS PRO | ||
Material Galvanised Steel | ||
Earth Terminal Yes | ||
Width 125mm | ||
Colour Silver | ||
Knockout Yes | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Flush | ||
Knockout Size 16 x Dia 20 mm | ||
Height 70mm | ||
- COO (Country of Origin):
- CN
The RS PRO flush mounting box provides a Durable solution for housing wiring accessories. Its primary function is to enable seamless integration of switches and socket outlets, facilitating tidy and efficient installations.
Includes 4 rear knockouts for additional wiring options
Supplied with an earth Terminal for enhanced safety
Constructed to meet BS 4662 standards for reliable performance
Dimensions of 135mm (W) x 70mm (H) x 25mm (D) for easy fit
Back box includes 10-year warranty for peace of mind
