Cutterwell & Co Ltd MMB White PVC Box, BS, IP20, Surface Mount Mount, 2 Gangs 146 mm 146mm 25
- RS Stock No.:
- 761-933
- Mfr. Part No.:
- MMB252W
- Brand:
- Cutterwell & Co Ltd
Subtotal (1 pack of 10 units)*
$152.60
(exc. GST)
$167.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $152.60 | $15.26 |
*price indicative
- RS Stock No.:
- 761-933
- Mfr. Part No.:
- MMB252W
- Brand:
- Cutterwell & Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cutterwell & Co Ltd | |
| Product Type | Box | |
| Number of Gangs | 2 | |
| Depth | 25 | |
| Material | PVC | |
| Series | MMB | |
| Width | 146mm | |
| Colour | White | |
| IP Rating | IP20 | |
| Fixing Standard | BS | |
| Standards/Approvals | BS 4662 | |
| Mount Type | Surface Mount | |
| Height | 146mm | |
| Select all | ||
|---|---|---|
Brand Cutterwell & Co Ltd | ||
Product Type Box | ||
Number of Gangs 2 | ||
Depth 25 | ||
Material PVC | ||
Series MMB | ||
Width 146mm | ||
Colour White | ||
IP Rating IP20 | ||
Fixing Standard BS | ||
Standards/Approvals BS 4662 | ||
Mount Type Surface Mount | ||
Height 146mm | ||
- COO (Country of Origin):
- GB
The Cutterwell & Co Ltd Breakaway box is suitable for 25mm mini trunking with a 2 gang configuration. It accommodates two accessory outlets in surface trunking installations.
Easy to cut and install for a clean finish
Suitable for power, lighting and data applications
Complies with relevant BS standards and IET Wiring Regulations
Related links
- Cutterwell & Co Ltd CLB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 25
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd CTB White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 35
- Cutterwell & Co Ltd meroTRON White Polyvinyl Chloride Box IP20 2 Gangs 146 mm 146mm 32
- Cutterwell & Co Ltd MMB White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 25
- Cutterwell & Co Ltd KBR White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
- Cutterwell & Co Ltd KBU White Polyvinyl Chloride Box IP20 1 Gangs 86 mm 86mm 32
