Schneider Electric ALB Blue Blue Polystyrene Back Box, IEC, IP20, Screw Mount, 3 Gangs 185 mm 40mm 71 mm
- RS Stock No.:
- 438-906
- Mfr. Part No.:
- ALB71337
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 438-906
- Mfr. Part No.:
- ALB71337
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Back Box | |
| Internal Depth | 38mm | |
| Depth | 71mm | |
| Series | ALB | |
| Material | Polystyrene | |
| Earth Terminal | No | |
| Width | 40mm | |
| Colour | Blue | |
| Finish | Blue | |
| IP Rating | IP20 | |
| Knockout | Yes | |
| Fixing Standard | IEC | |
| Standards/Approvals | IEC 60670-1 | |
| Range | Multifix | |
| Knockout Size | 67 mm | |
| Mount Type | Screw | |
| Height | 185mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Back Box | ||
Internal Depth 38mm | ||
Depth 71mm | ||
Series ALB | ||
Material Polystyrene | ||
Earth Terminal No | ||
Width 40mm | ||
Colour Blue | ||
Finish Blue | ||
IP Rating IP20 | ||
Knockout Yes | ||
Fixing Standard IEC | ||
Standards/Approvals IEC 60670-1 | ||
Range Multifix | ||
Knockout Size 67 mm | ||
Mount Type Screw | ||
Height 185mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Multifix Plus apparatus box designed for 3-gang installations, featuring a 67mm diameter and 40mm depth. It includes an anti-rotation system, fire-resistant polystyrene material, and six knock-out cable entries for flexible wiring.
IP20 protection
PVC free
Halogen free
Related links
- Schneider Electric ALB Blue Blue Polystyrene Back Box IP20 2 Gangs 128 mm 71mm 50 mm
- Schneider Electric ALB Series Blue Polycarbonate Junction Box 49 mm, 71mm 71 mm
- Schneider Electric ALB Series Blue ABS Junction Box 49 mm, 71mm 71 mm
- ebm-papst 400 Series Axial Fan 13.5 m³/h 71 mA Max, IP20 40 mm 40mm 20 mm
- Schneider Electric Multifix Blue Polystyrene Junction Box Flush Mount, 1 Gangs 246 mm 246mm 50 mm
- Schneider Electric Multifix Air DCL Green Green Polystyrene Back Box Flush Mount, 1 Gangs 71 mm 71mm 39 mm
- Siemens 5TG2903 Off-White Gloss Thermoplastic Back Box Surface Mount, 3 Gangs 84 mm 43 mm
- Legrand 0800 Yellow Yellow Plastic Back Box Flush Mount, 3 Gangs 72.8mm 40 mm
