Schneider Electric New Unica Anthracite Anthracite ABS Back Box Mounting Frame, Flush Mount 62 mm 300mm 62 mm

Subtotal (1 unit)*

$210.21

(exc. GST)

$231.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$210.21

*price indicative

RS Stock No.:
432-790
Mfr. Part No.:
NU174454
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Back Box Mounting Frame

Depth

62mm

Material

ABS

Series

New Unica

Width

300mm

Colour

Anthracite

Finish

Anthracite

Range

New Unica

Standards/Approvals

No

Mount Type

Flush

Height

62mm

COO (Country of Origin):
ES
The Schneider Electric workstation is designed for embedment and secured using claws. It includes a cover frame and a fixing frame for easy installation. The device is mounted flush and is constructed with durable materials: the separator and cover frame are made of ABS.

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Resistant to crystal cleaner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy