Schneider Electric OptiLine 45 Clear Natural Aluminium Back Box, IP30 60 mm 60mm 60 mm

Subtotal (1 unit)*

$173.17

(exc. GST)

$190.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$173.17

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
429-162
Mfr. Part No.:
ISM20424
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Back Box

Depth

60mm

Material

Aluminium

Series

OptiLine 45

Width

60mm

Colour

Clear

Finish

Natural

IP Rating

IP30

Standards/Approvals

RoHS

Range

Optiline 45

Height

60mm

COO (Country of Origin):
FR
The Schneider Electric Service box is a basic 8 module empty enclosure made of anodized aluminium in a natural finish. With dimensions of 420 mm in length, 60 mm in height, and 60 mm in width, it provides a compact and durable solution for housing electrical components.

RoHS compliant

Toxic heavy metal free

Mercury free

IP30 protection rated

Related links