Legrand Back Box Accessory for Use with PLEXO Cabinates
- RS Stock No.:
- 253-8677
- Mfr. Part No.:
- 001961
- Brand:
- Legrand
Subtotal (1 box of 20 units)*
$99.25
(exc. GST)
$109.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $99.25 | $4.963 |
*price indicative
- RS Stock No.:
- 253-8677
- Mfr. Part No.:
- 001961
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Back Box Accessory | |
| Accessory Type | Adapter | |
| Standards/Approvals | IEC | |
| For Use With | PLEXO Cabinates | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Back Box Accessory | ||
Accessory Type Adapter | ||
Standards/Approvals IEC | ||
For Use With PLEXO Cabinates | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
Related links
- Legrand Back Box Accessory for Use with Plexo Flush Mount Wiring Accessories
- Legrand Back Box Accessory for Use with LED Lamps
- Legrand Back Box Accessory for Use with Batibox
- Legrand Back Box Accessory for Use with Convivio 3-phase Disstribution Boards
- Legrand Back Box Accessory for Use with 1 and 2 Rows Cabinets
- Legrand Back Box Accessory for Use with Batibox Drywall Box
- Legrand Back Box Accessory for Use with Mounting Mosaic
- Legrand Back Box Accessory for Use with Tubes (up to 16 mm) and cables Up to 25
