Siemens Mounting Frame for Use with Clearance Between Rows 125 mm
- RS Stock No.:
- 216-4808
- Mfr. Part No.:
- 8GK4001-4KK11
- Brand:
- Siemens
Subtotal (1 unit)*
$474.16
(exc. GST)
$521.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $474.16 |
*price indicative
- RS Stock No.:
- 216-4808
- Mfr. Part No.:
- 8GK4001-4KK11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Accessory Type | Assembly Kit | |
| Standards/Approvals | CE, EAC | |
| For Use With | Clearance Between Rows 125 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Accessory Type Assembly Kit | ||
Standards/Approvals CE, EAC | ||
For Use With Clearance Between Rows 125 mm | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 160/400 DIN, fast Assembly kit for installation Built-in units having clearance between rows 125 mm with height and width of 600 mm and 250 mm.
Number of width units / per DIN mounting rail - 12
Net Weight is 2 114 g
Related links
- Siemens ALPHA Series Mounting Frame 250mm W, 600 mm L
- Siemens ALPHA 160 Series, Steel 950 mm 140 mm DIN Rail Enclosure 300mm
- Siemens Mounting Frame Mount for use with Unified Comfort Panels
- Siemens Mounting Frame for Use with Mounting Stays
- Siemens Mounting Frame for Use with Modular Installation Devices
- Siemens Gold 1 Gang Thermoplastic Mounting Frame
- Siemens Silver 1 Gang Thermoplastic Mounting Frame
- Siemens Silver 5 Gang Thermoplastic Mounting Frame
