Siemens Mounting Kit for Use with Modular Installation Devices
- RS Stock No.:
- 213-2403
- Mfr. Part No.:
- 8GK4102-8KK12
- Brand:
- Siemens
Subtotal (1 unit)*
$764.20
(exc. GST)
$840.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $764.20 |
*price indicative
- RS Stock No.:
- 213-2403
- Mfr. Part No.:
- 8GK4102-8KK12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Kit | |
| Accessory Type | Assembly Kit | |
| Standards/Approvals | CE, EAC | |
| For Use With | Modular Installation Devices | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Kit | ||
Accessory Type Assembly Kit | ||
Standards/Approvals CE, EAC | ||
For Use With Modular Installation Devices | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA 400 DIN, quick assembly kit for modular installation devices clearance between rows 150 mm with height and width of 1350 mm and 250 mm.
Number of width units / per DIN mounting rail - 12
Net Weight is 4800 g
Related links
- Siemens Mounting Kit for Use with Modular Installation Devices
- Siemens Alpha Assembly Kit for use with Modular Installation Devices
- Siemens Mounting Frame for Use with Modular Installation Devices
- Siemens Assembly Kit for use with Modular Installation Devices
- Siemens Busbar Protector for use with 5ST Busbars for Modular Installation Devices
- Siemens Attachment Frame for Use with Modular Installation Devices
- Eaton xEffect SASY 60i Adapter for use with Modular Installation Devices
- Siemens Sivacon S4 Series Metal Assembly Kit for Use with Modular Installation Devices x 400 mm x 800mm
