Siemens Back Box Accessory

Subtotal (1 unit)*

$2.61

(exc. GST)

$2.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2.61

*price indicative

RS Stock No.:
213-0342
Mfr. Part No.:
5TG4204
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Back Box Accessory

Accessory Type

Surface Mounting Base

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens delta FLÄCHE Slide nipple has IP20 protection class. It has Alaska aluminium colour.

Halogen Free Product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy