Sanyo Denki 9A Series Axial Fan, 24 V dc, DC Operation, 31.8m³/h, 1.44W, 60mA Max, 60 x 60 x 25mm

Bulk discount available

Subtotal (1 unit)*

$22.53

(exc. GST)

$24.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 72 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$22.53
5 - 9$22.12
10 +$21.27

*price indicative

RS Stock No.:
181-0510
Mfr. Part No.:
9A0624H402
Brand:
Sanyo Denki
Find similar products by selecting one or more attributes.
Select all

Brand

Sanyo Denki

Supply Voltage

24 V dc

Height

25mm

AC or DC Operation

DC

Power Consumption

1.44W

Width

60mm

Depth

60mm

Maximum Current

60mA

Termination Type

Lead Wire

Air Flow

31.8m³/h

Dimensions

60 x 60 x 25mm

Noise Level

28dB(A)

Bearing Type

Ball

COO (Country of Origin):
PH
The Sanyo Denki Axial Fan has DC operation type with 24 V dc of supply voltage with dimensions of 60 x 60 x 25mm.

High performance
Low power consumption
Low vibration
Low leakage of flux
High reliability

Related links