Sanyo Denki 9WP Series Axial Fan, 24V dc, 18.7 cfm, 1.44 W, 60 mA Max, IP68 60 mm 60mm 25 mm
- RS Stock No.:
- 191-9440
- Distrelec Article No.:
- 301-54-508
- Mfr. Part No.:
- 9WP0624H401
- Brand:
- Sanyo Denki
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$50.56
(exc. GST)
$55.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 37 unit(s) shipping from 17 August 2026
- Plus 12 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $50.56 |
| 5 - 9 | $49.07 |
| 10 - 24 | $47.52 |
| 25 - 49 | $46.53 |
| 50 + | $45.54 |
*price indicative
- RS Stock No.:
- 191-9440
- Distrelec Article No.:
- 301-54-508
- Mfr. Part No.:
- 9WP0624H401
- Brand:
- Sanyo Denki
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
| Brand | Sanyo Denki | |
| Product Type | Axial Fan | |
| Supply Voltage | 24V dc | |
| Power Consumption | 1.44W | |
| Maximum Current | 60mA | |
| Air Flow | 18.7cfm | |
| Noise Level | 28dBA | |
| Fan Speed | 3800rpm | |
| External Depth | 25mm | |
| Terminal Type | Wire | |
| Direction of Curve | Forward | |
| Fan Frame Type | Square | |
| Fan Frame Size | 60 mm | |
| Bearing Type | Ball | |
| Width | 60mm | |
| Standards/Approvals | UL | |
| Series | 9WP | |
| Depth | 25mm | |
| Height | 60mm | |
| IP Rating | IP68 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Axial Fan | ||
Supply Voltage 24V dc | ||
Power Consumption 1.44W | ||
Maximum Current 60mA | ||
Air Flow 18.7cfm | ||
Noise Level 28dBA | ||
Fan Speed 3800rpm | ||
External Depth 25mm | ||
Terminal Type Wire | ||
Direction of Curve Forward | ||
Fan Frame Type Square | ||
Fan Frame Size 60 mm | ||
Bearing Type Ball | ||
Width 60mm | ||
Standards/Approvals UL | ||
Series 9WP | ||
Depth 25mm | ||
Height 60mm | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- PH
Splash Proof Fan San Ace 60W
Related links
- Sanyo Denki San Ace 9WP Series Axial Fan 31.8 m³/h 60 mA Max, IP68 60 mm 60mm 25 mm
- Sanyo Denki 9WP Series Axial Fan 18.7 cfm 40 mA Max, IP68 25 mm 60mm 60 mm
- Sanyo Denki 109P Series Axial Fan 14.1 cfm 60 mA Max, IP68 60 mm 60mm 15 mm
- Sanyo Denki 109R Series Axial Fan 18.7 cfm 340 mA Max, IP68 60 mm 60mm 25 mm
- Sanyo Denki 9S12 Series Axial Fan 58.6 cfm 60 mA Max 120 mm 120mm 25 mm
- Sanyo Denki San Ace 9WP Series Axial Fan 31.8 m³/h 110 mA Max, IP68 60 mm 60mm 25 mm
- Sanyo Denki 9A Series Axial Fan 31.8 m³/h 60 mA Max, IP68 25 mm 60mm 60 mm
- Sanyo Denki 109R Series Axial Fan 31.8 m³/h 60 mA Max, IP68 25 mm 60mm 60 mm