Recently searched

    Sanyo Denki San Ace 9S Series Axial Fan, 12 V dc, DC Operation, 99.6m³/h, 1.56W, 130mA Max, 120 x 120 x 25mm

    Bulk discount available

    Subtotal (1 unit)**

    $35.67

    (exc. GST)

    $39.24

    (inc. GST)

    Add to Basket
    Select or type quantity
    165 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$35.67
    5 - 9$35.24
    10 - 24$34.60
    25 - 49$33.92
    50 +$33.31

    **price indicative

    RS Stock No.:
    751-1538
    Distrelec Article No.:
    301-16-849
    Mfr. Part No.:
    9S1212M4011
    Brand:
    Sanyo Denki
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sanyo Denki

    Supply Voltage

    12 V dc

    AC or DC Operation

    DC

    Height

    120mm

    Power Consumption

    1.56W

    Width

    120mm

    Maximum Current

    130mA

    Depth

    25mm

    Air Flow

    99.6m³/h

    Dimensions

    120 x 120 x 25mm

    Termination Type

    Lead Wire

    Noise Level

    24dB

    Fan Speed

    1850rpm

    Sensor Type

    Tachometer

    Bearing Type

    Ball

    Related links