COMAIR ROTRON Caravel Series Axial Fan, 230 V ac, AC Operation, 1473m³/h, 110W, 610mA Max, 254 x 106.9mm
- RS Stock No.:
- 712-5651
- Mfr. Part No.:
- CLE3L5 19039306A
- Brand:
- COMAIR ROTRON
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 712-5651
- Mfr. Part No.:
- CLE3L5 19039306A
- Brand:
- COMAIR ROTRON
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMAIR ROTRON | |
| Supply Voltage | 230 V ac | |
| AC or DC Operation | AC | |
| Power Consumption | 110W | |
| Depth | 106.9mm | |
| Maximum Current | 610mA | |
| Air Flow | 1473m³/h | |
| Dimensions | 254 x 106.9mm | |
| Noise Level | 60dB | |
| Fan Speed | 2400rpm | |
| Bearing Type | Ball | |
| Select all | ||
|---|---|---|
Brand COMAIR ROTRON | ||
Supply Voltage 230 V ac | ||
AC or DC Operation AC | ||
Power Consumption 110W | ||
Depth 106.9mm | ||
Maximum Current 610mA | ||
Air Flow 1473m³/h | ||
Dimensions 254 x 106.9mm | ||
Noise Level 60dB | ||
Fan Speed 2400rpm | ||
Bearing Type Ball | ||
- COO (Country of Origin):
- CN
Comair Rotron AC Ball Bearing Axial Fans
From Comair Rotron, these AC ball bearing axial fans are available in a wide range of sizes, voltages and airflow ratings, ensuring that the correct fan will be available for any specific cooling specification. Comair Rotron AC fans feature outstanding airflow performance in high pressure systems and all include a permanent split capacitor motor. An extended ball bearing life ensures fault-free use for a significant period of time and ensures Comair Rotron AC fans provide a flexible and dependable cooling solution for applications which require an axial fan to be mounted in any axial position. All models are highly reliable and excellent quality.
Features and Benefits
• Outstanding airflow performance in high pressure systems
• Extended bearing life
• Black casing
• Storage temperature -40 → +85 °C
• Automatic restart function
• Extended bearing life
• Black casing
• Storage temperature -40 → +85 °C
• Automatic restart function
What is an axial fan used for?
An axial fan is used for both cooling and ventilation purposes. The impellers or blades rotate around a parallel axis and force air to move in an axial position, so both in and out. As an example, on a desktop PC, the axial fan would be mounted directly to the motherboard and blow air directly at the processing unit. A constant high pressure of air flow ensures PC will continue to run smoothly. Axial fans can also be used in various other applications, such as:
• Refrigerators
• Enclosed server cases
• Air conditioners and other ventilation systems which use ducting
• Refrigerators
• Enclosed server cases
• Air conditioners and other ventilation systems which use ducting
Why choose a ball bearing axial fan?
Ball bearings are the more common choice over ceramic and sleeve bearings. This is mainly due to the ability of the fan to be mounted at both horizontal and vertical positions, especially in applications which either need to be mobile or have to be suspended in an unnatural position. Another highlight would be the life expectancy, a ball bearing axial fan would last significantly longer than its sleeve counterpart.
What is an automatic restart?
As an example, if the fan locks up while the motor is still running, this can cause an increase in coil temperature. The automatic restart function can temporarily remove power to the motor preventing unwanted temperature rise. Once the locked fan rotor is released, the fan restarts and resumes running at its normal operation and speed.
Related links
- COMAIR ROTRON Caravel Series Axial Fan AC Operation 115W 254 x 106.9mm
- COMAIR ROTRON Caravel Series Axial Fan AC Operation 60W 254 x 88.9mm
- COMAIR ROTRON Caravel Series Axial Fan AC Operation 61W 254 x 88.9mm
- COMAIR ROTRON Caravel Series Axial Fan AC Operation 34W 254 x 88.9mm
- COMAIR ROTRON CD12B3 Series Axial Fan DC Operation 31.2W 254 x 254 x 89mm
- COMAIR ROTRON CD24B3 Series Axial Fan DC Operation 29W 254 x 254 x 89mm
- COMAIR ROTRON Sprint Series Axial Fan AC Operation 11W 80 x 80 x 38mm
- COMAIR ROTRON Major Series Axial Fan AC Operation 31W 171.4 x 150.4 x 51mm
