RS PRO Axial Fan, 230 V ac, 2.33 m³/min, 19 W, 0.12 A Max 120 mm, 120 mm, 38 mm
- RS Stock No.:
- 255-7323
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$78.51
(exc. GST)
$86.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 46 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $78.51 |
| 10 - 99 | $75.38 |
| 100 + | $62.80 |
*price indicative
- RS Stock No.:
- 255-7323
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Axial Fan | |
| Supply Voltage | 230 V ac | |
| Power Consumption | 19W | |
| Maximum Current | 0.12A | |
| Air Flow | 2.33m³/min | |
| Fan Speed | 2600rpm | |
| External Depth | 38mm | |
| Bearing Type | Ball | |
| Fan Frame Size | 120 x 120 mm | |
| Depth | 38mm | |
| Standards/Approvals | RoHS, UKCA, CE | |
| Height | 120mm | |
| Width | 120 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Axial Fan | ||
Supply Voltage 230 V ac | ||
Power Consumption 19W | ||
Maximum Current 0.12A | ||
Air Flow 2.33m³/min | ||
Fan Speed 2600rpm | ||
External Depth 38mm | ||
Bearing Type Ball | ||
Fan Frame Size 120 x 120 mm | ||
Depth 38mm | ||
Standards/Approvals RoHS, UKCA, CE | ||
Height 120mm | ||
Width 120 mm | ||
- COO (Country of Origin):
- CN
RS PRO AC Operation 230 V/ac 19 W Axial Fan 120 x 120 x 38 mm
From RS PRO we offer you an AC Motor Operation black plastic Axial Fan with 19 W input power and wire connection. The Axial fan is extremely efficient and hard wearing as is uses ball bearings to ensure a smooth operation plus is cost effective with an operating life of at least 50,000 hours at 40°C. Excellent air flow and speed, easy mounting, versatile cooling solution and quick wire connection are just a small number of the benefits supplied by the RS PRO Axial Fan.
Features & Benefits
Applications
What are Axial fans?
Axial fans are used across all industries where the cooling of components or machinery is important. Fans work by drawing air in an axial direction across a surface to cool it or to push hot air away to cool it. This is essential in everyday items such as a desktop PC, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. Overheating concerns apply to most electronic or engineering applications, and so axial fans are needed.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Approvals
CE, UKCA, RoHS
Related links
- RS PRO Axial Fan AC Operation 19W IP20, 120 x 120 x 38mm
- RS PRO Axial Fan AC Operation 18W IP20, 120 x 120 x 38mm
- RS PRO Axial Fan DC Operation 17W 120 x 120 x 38mm
- Panasonic ASEN Series Axial Fan AC Operation 15W 120 x 120 x 38mm
- Sunon DP Series Axial Fan AC Operation 21W 120 x 120 x 38mm
- Sunon DP Series Axial Fan AC Operation 21W 120 x 120 x 38mm
- Sunon DP Series Axial Fan AC Operation 21W 120 x 120 x 38mm
- Sunon A2123 Series Axial Fan AC Operation 22W 120 x 120 x 38mm
