Sanyo Denki Axial Fan, 24 V dc, DC Operation, 11.5W, 350mA Max, 120 x 120 x 38mm
- RS Stock No.:
- 245-5580
- Distrelec Article No.:
- 302-89-198
- Mfr. Part No.:
- 9RA1224G1001
- Brand:
- Sanyo Denki
Bulk discount available
Subtotal (1 unit)**
$63.81
(exc. GST)
$70.19
(inc. GST)
41 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $63.81 |
10 - 49 | $62.28 |
50 + | $60.78 |
**price indicative
- RS Stock No.:
- 245-5580
- Distrelec Article No.:
- 302-89-198
- Mfr. Part No.:
- 9RA1224G1001
- Brand:
- Sanyo Denki
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sanyo Denki | |
Supply Voltage | 24 V dc | |
Height | 120mm | |
AC or DC Operation | DC | |
Width | 38mm | |
Power Consumption | 11.5W | |
Maximum Current | 350mA | |
Depth | 120mm | |
Dimensions | 120 x 120 x 38mm | |
Select all | ||
---|---|---|
Brand Sanyo Denki | ||
Supply Voltage 24 V dc | ||
Height 120mm | ||
AC or DC Operation DC | ||
Width 38mm | ||
Power Consumption 11.5W | ||
Maximum Current 350mA | ||
Depth 120mm | ||
Dimensions 120 x 120 x 38mm | ||
Related links
- Sanyo Denki Axial Fan DC Operation 480mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 130mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 960mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 180mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 480mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 250mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 700mA Max, 120 x 120 x 38mm
- Sanyo Denki Axial Fan DC Operation 250mA Max, 120 x 120 x 38mm