- RS Stock No.:
- 202-5436
- Mfr. Part No.:
- PF92251V1-1000U-A99
- Brand:
- Sunon
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$30.28
(exc. GST)
$33.31
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $30.28 |
5 - 9 | $29.64 |
10 - 49 | $28.73 |
50 - 99 | $28.03 |
100 + | $27.42 |
- RS Stock No.:
- 202-5436
- Mfr. Part No.:
- PF92251V1-1000U-A99
- Brand:
- Sunon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Sunon MagLev motor fan has precise vapo bearing system . It also has counter clockwise rotation viewed from front of the fan blade.
Automatic restart
Polarity protection
Polarity protection
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 92mm |
AC or DC Operation | DC |
Width | 92mm |
Power Consumption | 4.44W |
Maximum Current | 426mA |
Depth | 25mm |
Air Flow | 75cfm |
Dimensions | 92 x 92 x 25mm |
IP Rating | IP20 |
Related links
- Sunon Axial Fan, 24 V dc, DC Operation, 75cfm, 5.04W, 242mA Max,...
- Sunon Axial Fan, 24 V dc, DC Operation, 51.5cfm, 1.8W, 87mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 28.4cfm, 540mW, 54mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 39.5cfm, 900mW, 87mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 39.5cfm, 960mW, 92mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 41cfm, 1.44W, 138mA Max,...
- Sunon Axial Fan, 24 V dc, DC Operation, 23.5cfm, 1.2W, 58mA Max,...
- Sunon Axial Fan, 12 V dc, DC Operation, 33cfm, 780mW, 75mA Max,...