ebm-papst 8300 N - S-Panther Series Axial Fan, 24 V dc, DC Operation, 70m³/h, 2.3W, 80 x 80 x 32mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
193-8667
Distrelec Article No.:
301-61-625
Mfr. Part No.:
8314N/2HL
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

32mm

Width

80mm

Power Consumption

2.3W

Depth

80mm

Dimensions

80 x 80 x 32mm

Termination Type

Lead Wire

Air Flow

70m³/h

Sensor Type

Temperature

Bearing Type

Ball

COO (Country of Origin):
HU
The 8300N series is designed to be used for cooling efficiency within a confined installation space.

Related links