ebm-papst 8300 N - S-Panther Series Axial Fan, 12 V dc, DC Operation, 56m³/h, 1.8W, 80 x 80 x 32mm

Bulk discount available

Subtotal (1 unit)*

$68.23

(exc. GST)

$75.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 - 4$68.23
5 - 9$66.85
10 - 24$63.82
25 +$61.39

*price indicative

RS Stock No.:
193-8660
Mfr. Part No.:
8312NNR
Brand:
ebm-papst
Find similar products by selecting one or more attributes.
Select all

Brand

ebm-papst

Supply Voltage

12 V dc

Height

32mm

AC or DC Operation

DC

Width

80mm

Power Consumption

1.8W

Depth

80mm

Termination Type

Lead Wire

Air Flow

56m³/h

Dimensions

80 x 80 x 32mm

Sensor Type

Temperature

Bearing Type

Ball

COO (Country of Origin):
HU
The 8300N series is designed to be used for cooling efficiency within a confined installation space.

Related links