Sanyo Denki 9WP Series Axial Fan, 12 V dc, DC Operation, 90m³/h, 4.56W, 380mA Max, IP68, 80 x 80 x 25mm
- RS Stock No.:
- 191-9441
- Mfr. Part No.:
- 9WP0812P4G01
- Brand:
- Sanyo Denki
Discontinued product
- RS Stock No.:
- 191-9441
- Mfr. Part No.:
- 9WP0812P4G01
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Splash Proof Fans can be used in environments exposed to water. They are suitable for cooling PV inverters and other devices installed outdoors.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 80mm |
AC or DC Operation | DC |
Width | 80mm |
Power Consumption | 4.56W |
Depth | 25mm |
Maximum Current | 380mA |
Dimensions | 80 x 80 x 25mm |
Termination Type | Lead Wire |
Air Flow | 90m³/h |
Noise Level | 40dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
IP Rating | IP68 |
Related links
- Sanyo Denki San Ace 9WP Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki Axial Fan, 12 V dc, DC Operation, 53cfm, 4.56W, 380mA...
- Sanyo Denki 9WP Series Axial Fan, 12 V dc, DC Operation, 61.8m³/h,...
- Sanyo Denki 109R Series Axial Fan, 12 V dc, DC Operation, 90m³/h,...
- Sanyo Denki San Ace 109R Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki 109R Series Axial Fan, 24 V dc, DC Operation, 90m³/h,...
- Sanyo Denki San Ace 9WP Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki San Ace 9WP Series Axial Fan, 24 V dc, DC Operation,...