Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 195.4m³/h, 8.88W, 370mA Max, 119 x 119 x 25mm
- RS Stock No.:
- 191-9346
- Mfr. Part No.:
- 9G1224E401
- Brand:
- Sanyo Denki
59 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.19
(exc. GST)
$43.11
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $39.19 |
5 - 9 | $38.01 |
10 - 24 | $36.82 |
25 - 49 | $36.03 |
50 + | $35.23 |
- RS Stock No.:
- 191-9346
- Mfr. Part No.:
- 9G1224E401
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 119mm |
Power Consumption | 8.88W |
Width | 119mm |
Maximum Current | 370mA |
Depth | 25mm |
Termination Type | Lead Wire |
Air Flow | 195.4m³/h |
Dimensions | 119 x 119 x 25mm |
Noise Level | 48dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 195.4m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 100.2m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 149.5m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 220.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 125.7m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 168.2m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 200.4m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 232.8m³/h,...