- RS Stock No.:
- 191-9347
- Mfr. Part No.:
- 9G1224G101
- Brand:
- Sanyo Denki
54 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.82
(exc. GST)
$58.10
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $52.82 |
5 - 9 | $51.71 |
10 - 24 | $50.12 |
25 - 49 | $48.92 |
50 + | $47.86 |
- RS Stock No.:
- 191-9347
- Mfr. Part No.:
- 9G1224G101
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Sanyo Denki Axial Fan, Ball Bearing Type, 49dB Noise Level - San Ace 9G Series - 9G1224G101
Need to dissipate excess heat from your industrial electronics? Join the fan club with this axial fan from Sanyo Denki. Thanks to its airflow rate of 232.8m³/h, this high-performance device will give hot air the cold shoulder. This helps you maintain moderate temperatures to keep your machinery running at peak efficiency and avoid premature equipment failure. Thanks to its ball bearing design, the hub generates minimal friction as it spins, reducing wear and tear for a long service life.
• Low noise level of 49dB for quiet operation
• Compact dimensions of 120 (L) x 120 (W) x 38mm (D) for use in tight spaces
• Flame-retardant plastic housing is self-extinguishing in 60 seconds or less to help prevent the spread of fire
• Compact dimensions of 120 (L) x 120 (W) x 38mm (D) for use in tight spaces
• Flame-retardant plastic housing is self-extinguishing in 60 seconds or less to help prevent the spread of fire
Applications
• Computer equipment
• Robotics and automation
• Server rooms
• Robotics and automation
• Server rooms
How can I tell if this fan is working properly?
This DC-operated fan features an integrated pulse sensor, which outputs two waves per fan revolution. Since this helps you keep an eye on the rotational speed, you'll know straight away if it's not performing as expected.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Height | 119mm |
AC or DC Operation | DC |
Power Consumption | 12W |
Width | 119mm |
Depth | 38mm |
Maximum Current | 500mA |
Dimensions | 119 x 119 x 38mm |
Air Flow | 232.8m³/h |
Termination Type | Lead Wire |
Noise Level | 49dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 232.8m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 125.7m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 168.2m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 200.4m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 200.4m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 168.2m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 195.4m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 100.2m³/h,...