Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 168.2m³/h, 4.56W, 380mA Max, 119 x 119 x 38mm
- RS Stock No.:
- 191-9344
- Mfr. Part No.:
- 9G1212H102
- Brand:
- Sanyo Denki
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.64
(exc. GST)
$53.50
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $48.64 |
5 - 9 | $47.23 |
10 - 24 | $45.73 |
25 - 49 | $44.75 |
50 + | $43.79 |
- RS Stock No.:
- 191-9344
- Mfr. Part No.:
- 9G1212H102
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 119mm |
AC or DC Operation | DC |
Width | 119mm |
Power Consumption | 4.56W |
Depth | 38mm |
Maximum Current | 380mA |
Termination Type | Lead Wire |
Dimensions | 119 x 119 x 38mm |
Air Flow | 168.2m³/h |
Noise Level | 39dB(A) |
Bearing Type | Ball |
Related links
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 168.2m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 168.2m³/h,...
- Sanyo Denki San Ace 9WP Series Axial Fan, 12 V dc, DC Operation,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 120.1m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 125.7m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 200.4m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 232.8m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 200.4m³/h,...