- RS Stock No.:
- 191-9330
- Mfr. Part No.:
- 9G0812P1H03
- Brand:
- Sanyo Denki
Discontinued product
- RS Stock No.:
- 191-9330
- Mfr. Part No.:
- 9G0812P1H03
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 80mm |
Width | 80mm |
Power Consumption | 10.8W |
Maximum Current | 900mA |
Depth | 38mm |
Air Flow | 135.9m³/h |
Termination Type | Lead Wire |
Dimensions | 80 x 80 x 38mm |
Noise Level | 49dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 135.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 135.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 152.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 152.9m³/h,...
- ARX CeraDyna Series Axial Fan, 12 V dc, DC Operation, 290.3m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 200.4m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 110.4m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 168.2m³/h,...