Sanyo Denki 9WG Series Axial Fan, 12 V dc, DC Operation, 232.8m³/h, 11.76W, 980mA Max, IP55, 120 x 120 x 38mm
- RS Stock No.:
- 181-0547
- Mfr. Part No.:
- 9WG1212G101-E
- Brand:
- Sanyo Denki
37 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$90.31
(exc. GST)
$99.34
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $90.31 |
5 - 9 | $88.06 |
10 + | $85.86 |
- RS Stock No.:
- 181-0547
- Mfr. Part No.:
- 9WG1212G101-E
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Splash-proof fans can be installed in outdoor environments exposed to water. Suitable for cooling solar inverters and equipment for outdoors use.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
AC or DC Operation | DC |
Height | 38mm |
Power Consumption | 11.76W |
Width | 120mm |
Maximum Current | 980mA |
Depth | 120mm |
Termination Type | Lead Wire |
Dimensions | 120 x 120 x 38mm |
Air Flow | 232.8m³/h |
Noise Level | 49dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
IP Rating | IP55 |
Related links
- Sanyo Denki 9WG Series Axial Fan, 12 V dc, DC Operation, 118cfm,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 232.8m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 232.8m³/h,...
- Sanyo Denki Axial Fan, 12 V dc, DC Operation, 11.5W, 960mA Max,...
- Sanyo Denki Axial Fan, 24 V dc, DC Operation, 11.5W, 480mA Max,...
- Sanyo Denki Axial Fan, 24 V dc, DC Operation, 11.5W, 130mA Max,...
- Sanyo Denki Axial Fan, 48 V dc, DC Operation, 11.5W, 180mA Max,...
- Sanyo Denki Axial Fan, 24 V dc, DC Operation, 11.5W, 350mA Max,...