- RS Stock No.:
- 181-0520
- Mfr. Part No.:
- 9G0612P4S001
- Brand:
- Sanyo Denki
529 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.70
(exc. GST)
$48.07
(inc. GST)
Units | Per unit |
1 - 4 | $43.70 |
5 - 9 | $42.59 |
10 + | $41.13 |
- RS Stock No.:
- 181-0520
- Mfr. Part No.:
- 9G0612P4S001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
DC Cooling fans feature high air flow, high reliability and low noise.
Suitable for servers, communications equipment and more.
Suitable for servers, communications equipment and more.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Height | 25mm |
AC or DC Operation | DC |
Width | 60mm |
Power Consumption | 8.04W |
Depth | 60mm |
Maximum Current | 670mA |
Dimensions | 60 x 60 x 25mm |
Air Flow | 83.9m³/h |
Termination Type | Lead Wire |
Noise Level | 53dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- RS PRO Axial Fan DC Operation 1.1W 60 x 60 x 15mm
- ebm-papst 620 Series Axial Fan DC Operation 5.6W 60 x 60 x 25mm
- ebm-papst 600 N Series Axial Fan DC Operation 2.1W, 60 x 60 x 25mm
- Sanyo Denki 9G Series Axial Fan DC Operation 4.08W 119 x 119 x 25mm
- Sanyo Denki Axial Fan DC Operation 150mA Max, 120 x 120 x 25mm
- Sanyo Denki San Ace 9WL Series Axial Fan DC Operation 8.04W IP68,...
- Sanyo Denki San Ace 9GA Series Axial Fan DC Operation 3.36W 92 x 92 x 25mm
- ebm-papst 620 Series Axial Fan DC Operation 3.5W 60 x 60 x 25mm