- RS Stock No.:
- 191-9326
- Mfr. Part No.:
- 9G0624P4S001
- Brand:
- Sanyo Denki
618 In Global stock for delivery within 10 working day(s)
1 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$49.58
(exc. GST)
$54.54
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $49.58 |
5 - 9 | $48.13 |
10 - 24 | $46.60 |
25 - 49 | $45.61 |
50 + | $44.62 |
- RS Stock No.:
- 191-9326
- Mfr. Part No.:
- 9G0624P4S001
- Brand:
- Sanyo Denki
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Our DC cooling fans have features such as high airflow, high reliability, and low noise. They can be used in a wide-ranging applications including servers and ICT equipment.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
AC or DC Operation | DC |
Height | 60mm |
Power Consumption | 8.16W |
Width | 60mm |
Maximum Current | 340mA |
Depth | 25mm |
Dimensions | 60 x 60 x 25mm |
Air Flow | 83.9m³/h |
Termination Type | Lead Wire |
Noise Level | 53dB(A) |
Sensor Type | Pulse |
Bearing Type | Ball |
Related links
- Sanyo Denki 9LG Series Axial Fan, 24 V dc, DC Operation, 83.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 48 V dc, DC Operation, 83.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 200.4m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 83.9m³/h,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 200.4m³/h,...
- Sanyo Denki San Ace 9WL Series Axial Fan, 24 V dc, DC Operation,...
- Sanyo Denki 9G Series Axial Fan, 24 V dc, DC Operation, 110.4m³/h,...
- Sanyo Denki 9G Series Axial Fan, 12 V dc, DC Operation, 110.4m³/h,...